
VBUS05B1-SD0-G4-08 | |
|---|---|
DigiKey Part Number | VBUS05B1-SD0-G4-08GITR-ND - Tape & Reel (TR) VBUS05B1-SD0-G4-08GICT-ND - Cut Tape (CT) VBUS05B1-SD0-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS05B1-SD0-G4-08 |
Description | TVS DIODE 5.5VWM 18VC CLP0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 45W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.29pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 4,98400 Kč | 49,84 Kč |
| 100 | 3,12420 Kč | 312,42 Kč |
| 500 | 2,31914 Kč | 1 159,57 Kč |
| 1 000 | 2,05823 Kč | 2 058,23 Kč |
| 2 000 | 1,83821 Kč | 3 676,42 Kč |
| 5 000 | 1,59970 Kč | 7 998,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,37680 Kč | 20 652,00 Kč |
| 30 000 | 1,26450 Kč | 37 935,00 Kč |
| 45 000 | 1,20730 Kč | 54 328,50 Kč |
| 75 000 | 1,14302 Kč | 85 726,50 Kč |
| 105 000 | 1,10496 Kč | 116 020,80 Kč |
| 150 000 | 1,06797 Kč | 160 195,50 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |










