


SIM8055-6-1-14-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM8055-6-1-14-00-ATR-ND - Tape & Reel (TR) 2073-SIM8055-6-1-14-00-ACT-ND - Cut Tape (CT) 2073-SIM8055-6-1-14-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8055-6-1-14-00-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8055-6-1-14-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 23,19700 Kč | 231,97 Kč |
| 25 | 21,73200 Kč | 543,30 Kč |
| 50 | 20,69220 Kč | 1 034,61 Kč |
| 100 | 19,70490 Kč | 1 970,49 Kč |
| 250 | 18,46928 Kč | 4 617,32 Kč |
| 500 | 17,58686 Kč | 8 793,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,27516 Kč | 24 412,74 Kč |
| 3 000 | 15,49869 Kč | 46 496,07 Kč |
| 4 500 | 15,06184 Kč | 67 778,28 Kč |
| 7 500 | 14,52902 Kč | 108 967,65 Kč |
| 10 500 | 14,18854 Kč | 148 979,67 Kč |
| 15 000 | 13,83635 Kč | 207 545,25 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |











