Parametric Equivalent



RFPC-SMA17-FN | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA17-FN-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA17-FN |
Description | RP SMA PCB MOUNT STRAIGHT BULKHE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA17-FN Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features IP Rated Unmated |
Packaging Tray | Housing Color Gold |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount, Through Hole | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPC-SMA17-FN-A | GCT | 136 | 2073-RFPC-SMA17-FN-A-ND | 381,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 274,24886 Kč | 38 394,84 Kč |
| Unit Price without VAT: | 274,24886 Kč |
|---|---|
| Unit Price with VAT: | 331,84112 Kč |




