



RFPC-SMA17-FN-A | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA17-FN-A-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA17-FN-A |
Description | RP SMA PCB MOUNT STRAIGHT BULKHE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA17-FN-A Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features IP Rated Unmated |
Packaging Tray | Housing Color Gold |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount, Through Hole | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 155°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,32000 Kč | 381,32 Kč |
| 10 | 324,02000 Kč | 3 240,20 Kč |
| 25 | 303,72360 Kč | 7 593,09 Kč |
| 70 | 282,44114 Kč | 19 770,88 Kč |
| 140 | 268,96936 Kč | 37 655,71 Kč |
| 280 | 256,14261 Kč | 71 719,93 Kč |
| 560 | 243,93264 Kč | 136 602,28 Kč |
| Unit Price without VAT: | 381,32000 Kč |
|---|---|
| Unit Price with VAT: | 461,39720 Kč |



