




RFPC-SMA15-FN-A | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA15-FN-A-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA15-FN-A |
Description | RP SMA PCB MOUNT RIGHT ANGLE BUL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA15-FN-A Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features IP Rated Unmated |
Packaging Tray | Housing Color Gold |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount, Through Hole, Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 155°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,48000 Kč | 380,48 Kč |
| 10 | 323,26400 Kč | 3 232,64 Kč |
| 25 | 303,01800 Kč | 7 575,45 Kč |
| 50 | 288,55880 Kč | 14 427,94 Kč |
| 160 | 265,83338 Kč | 42 533,34 Kč |
| 320 | 253,15778 Kč | 81 010,49 Kč |
| 640 | 241,09017 Kč | 154 297,71 Kč |
| Unit Price without VAT: | 380,48000 Kč |
|---|---|
| Unit Price with VAT: | 460,38080 Kč |





