
RFPC-SMA14-FN | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA14-FN-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA14-FN |
Description | SMA PCB MOUNT RIGHT ANGLE BULKHE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA14-FN Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features IP Rated Unmated |
Packaging Tray | Housing Color Gold |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper, Brass |
Connector Type Jack, Female Socket | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount, Through Hole, Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPC-SMA14-FN-A | GCT | 2 248 | 2073-RFPC-SMA14-FN-A-ND | 379,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 235,23009 Kč | 150 547,26 Kč |
| Unit Price without VAT: | 235,23009 Kč |
|---|---|
| Unit Price with VAT: | 284,62841 Kč |






