
MJ3235-66-0 | |
|---|---|
DigiKey Part Number | 2073-MJ3235-66-0-ND |
Manufacturer | |
Manufacturer Product Number | MJ3235-66-0 |
Description | 6P6C MOD JACK BLACK R/A TH TOP T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MJ3235-66-0 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer GCT | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,85440 Kč | 146,36 Kč |
| 50 | 5,57280 Kč | 278,64 Kč |
| 120 | 5,23725 Kč | 628,47 Kč |
| 360 | 4,84586 Kč | 1 744,51 Kč |
| 600 | 4,67380 Kč | 2 804,28 Kč |
| 1 080 | 4,48385 Kč | 4 842,56 Kč |
| 2 520 | 4,22343 Kč | 10 643,04 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











