




MTJ-662BX2 | |
|---|---|
DigiKey Part Number | 2057-MTJ-662BX2-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-662BX2 |
Description | CONN MOD JACK 6P6C R/A UNSHIELD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,97240 Kč | 124,31 Kč |
| 50 | 4,73720 Kč | 236,86 Kč |
| 120 | 4,45158 Kč | 534,19 Kč |
| 360 | 4,11853 Kč | 1 482,67 Kč |
| 600 | 3,97247 Kč | 2 383,48 Kč |
| 1 080 | 3,81094 Kč | 4 115,82 Kč |
| 2 520 | 3,58958 Kč | 9 045,74 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











