
MJ3250-44-0 | |
|---|---|
DigiKey Part Number | 2073-MJ3250-44-0-ND |
Manufacturer | |
Manufacturer Product Number | MJ3250-44-0 |
Description | 4P4C MOD JACK BLACK R/A TH TOP T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MJ3250-44-0 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer GCT | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,64480 Kč | 116,12 Kč |
| 50 | 4,41800 Kč | 220,90 Kč |
| 140 | 4,10814 Kč | 575,14 Kč |
| 280 | 3,91164 Kč | 1 095,26 Kč |
| 560 | 3,72414 Kč | 2 085,52 Kč |
| 1 120 | 3,54622 Kč | 3 971,77 Kč |
| 2 520 | 3,34885 Kč | 8 439,10 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





