
MJ3245-66-0 | |
|---|---|
DigiKey Part Number | 2073-MJ3245-66-0-ND |
Manufacturer | |
Manufacturer Product Number | MJ3245-66-0 |
Description | 6P6C MOD JACK GREY OFFSET TOP LA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MJ3245-66-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,85440 Kč | 146,36 Kč |
| 50 | 5,57280 Kč | 278,64 Kč |
| 198 | 5,05540 Kč | 1 000,97 Kč |
| 396 | 4,81311 Kč | 1 905,99 Kč |
| 594 | 4,67719 Kč | 2 778,25 Kč |
| 1 188 | 4,45377 Kč | 5 291,08 Kč |
| 2 574 | 4,21706 Kč | 10 854,71 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




