
FFC2B35-30-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-30-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-30-GCT-ND - Cut Tape (CT) 2073-FFC2B35-30-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-30-G |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-30-G Models |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 25 | 10,05400 Kč | 251,35 Kč |
| 50 | 9,57500 Kč | 478,75 Kč |
| 100 | 9,11730 Kč | 911,73 Kč |
| 250 | 8,54536 Kč | 2 136,34 Kč |
| 500 | 8,13672 Kč | 4 068,36 Kč |
| 1 000 | 7,74805 Kč | 7 748,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,37807 Kč | 14 756,14 Kč |
| 4 000 | 7,02593 Kč | 28 103,72 Kč |
| 6 000 | 6,82778 Kč | 40 966,68 Kč |
| 10 000 | 6,58619 Kč | 65 861,90 Kč |
| 14 000 | 6,43182 Kč | 90 045,48 Kč |
| 20 000 | 6,27209 Kč | 125 441,80 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




