
FFC2B35-20-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-20-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-20-GCT-ND - Cut Tape (CT) 2073-FFC2B35-20-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-20-G |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-20-G Models |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 50 | 8,41180 Kč | 420,59 Kč |
| 100 | 8,00860 Kč | 800,86 Kč |
| 250 | 7,50720 Kč | 1 876,80 Kč |
| 500 | 7,14856 Kč | 3 574,28 Kč |
| 1 000 | 6,80692 Kč | 6 806,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,48188 Kč | 12 963,76 Kč |
| 4 000 | 6,17242 Kč | 24 689,68 Kč |
| 6 000 | 5,99836 Kč | 35 990,16 Kč |
| 10 000 | 5,78610 Kč | 57 861,00 Kč |
| 14 000 | 5,65044 Kč | 79 106,16 Kč |
| 20 000 | 5,51012 Kč | 110 202,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





