
FFC2B28-06-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B28-06-GTR-ND - Tape & Reel (TR) 2073-FFC2B28-06-GCT-ND - Cut Tape (CT) 2073-FFC2B28-06-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B28-06-G |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B28-06-G Models |
Category | Contact Material Copper Alloy |
Manufacturer GCT | Contact Finish Gold |
Series | Housing Material Thermoplastic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.2A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,79560 Kč | 144,89 Kč |
| 50 | 5,51820 Kč | 275,91 Kč |
| 100 | 5,25370 Kč | 525,37 Kč |
| 250 | 4,92360 Kč | 1 230,90 Kč |
| 500 | 4,68844 Kč | 2 344,22 Kč |
| 1 000 | 4,46438 Kč | 4 464,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,04821 Kč | 16 192,84 Kč |
| 8 000 | 3,85497 Kč | 30 839,76 Kč |
| 12 000 | 3,74629 Kč | 44 955,48 Kč |
| 20 000 | 3,61370 Kč | 72 274,00 Kč |
| 28 000 | 3,52899 Kč | 98 811,72 Kč |
| 40 000 | 3,44137 Kč | 137 654,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






