
05-06-D-0101-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-06-D-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-06-D-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 6POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,01100 Kč | 200,11 Kč |
| 25 | 18,74720 Kč | 468,68 Kč |
| 50 | 17,85240 Kč | 892,62 Kč |
| 100 | 16,99790 Kč | 1 699,79 Kč |
| 300 | 15,72890 Kč | 4 718,67 Kč |
| 500 | 15,17148 Kč | 7 585,74 Kč |
| 1 000 | 14,44725 Kč | 14 447,25 Kč |
| 2 500 | 13,54279 Kč | 33 856,97 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |















