
05-06-A-0076-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-06-A-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-06-A-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 6POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 25 | 17,73080 Kč | 443,27 Kč |
| 50 | 16,88660 Kč | 844,33 Kč |
| 100 | 16,07820 Kč | 1 607,82 Kč |
| 300 | 14,87637 Kč | 4 462,91 Kč |
| 500 | 14,34962 Kč | 7 174,81 Kč |
| 1 000 | 13,66424 Kč | 13 664,24 Kč |
| 2 500 | 12,80895 Kč | 32 022,38 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |














