
1-6437133-3 | |
|---|---|
DigiKey Part Number | 1-6437133-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-6437133-3 |
Description | CABLE FLXSTRP 6POS 1.27MM 4.5" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Flexstrip Cable 0.050" (1.27mm) 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 6 | |
Pitch | 0.050" (1.27mm) | |
Length | 4.500" (114.30mm) | |
Length - Exposed Ends | - | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,13249 Kč | 84 397,47 Kč |
| Unit Price without VAT: | 28,13249 Kč |
|---|---|
| Unit Price with VAT: | 34,04031 Kč |


