Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Reverse Polarity RF Connectors and Cable Assemblies

CAB468RF-0150-A-1

DigiKey Part Number
2073-CAB468RF-0150-A-1-ND
Manufacturer
Manufacturer Product Number
CAB468RF-0150-A-1
Description
COAX CBL MHF1 TO RP-SMA 5.9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB468RF-0150-A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1052,60000 Kč526,00 Kč
2549,30320 Kč1 232,58 Kč
5046,95160 Kč2 347,58 Kč
10044,70680 Kč4 470,68 Kč
25041,90780 Kč10 476,95 Kč
50039,90712 Kč19 953,56 Kč
1 00038,00323 Kč38 003,23 Kč
3 00035,17088 Kč105 512,64 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč