BK015_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK015-05-C-E

DigiKey Part Number
2073-BK015-05-C-E-ND
Manufacturer
Manufacturer Product Number
BK015-05-C-E
Description
CONN RECEPT SMD 5POS 5.08MM
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
BK015-05-C-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.350" (8.89mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
7.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 095
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
2322,25826 Kč511,94 Kč
11519,86574 Kč2 284,56 Kč
50617,89208 Kč9 053,39 Kč
1 01217,03782 Kč17 242,27 Kč
5 01415,21935 Kč76 309,82 Kč
10 00514,49610 Kč145 033,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč