BH010_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH010-05-C-0850-0840-0573-G

DigiKey Part Number
2073-BH010-05-C-0850-0840-0573-G-ND
Manufacturer
Manufacturer Product Number
BH010-05-C-0850-0840-0573-G
Description
CONN HEADER SMD 5POS 3.96MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
BH010-05-C-0850-0840-0573-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.335" (8.51mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.125" (3.18mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
7.9A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 953
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120,41000 Kč20,41 Kč
5015,41840 Kč770,92 Kč
10014,67890 Kč1 467,89 Kč
50013,10208 Kč6 551,04 Kč
1 00012,47634 Kč12 476,34 Kč
5 00011,13726 Kč55 686,30 Kč
10 00010,60605 Kč106 060,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,41000 Kč
Unit Price with VAT:24,69610 Kč