
BK010-05-C-0850-0864-0508-G | |
---|---|
DigiKey Part Number | 2073-BK010-05-C-0850-0864-0508-G-ND |
Manufacturer | |
Manufacturer Product Number | BK010-05-C-0850-0864-0508-G |
Description | CONN HEADER SMD 5POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | BK010-05-C-0850-0864-0508-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.335" (8.51mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 7.9A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,25000 Kč | 21,25 Kč |
40 | 16,36200 Kč | 654,48 Kč |
120 | 15,13817 Kč | 1 816,58 Kč |
520 | 13,64887 Kč | 7 097,41 Kč |
1 000 | 13,03312 Kč | 13 033,12 Kč |
5 000 | 11,63435 Kč | 58 171,75 Kč |
10 000 | 11,07948 Kč | 110 794,80 Kč |
Unit Price without VAT: | 21,25000 Kč |
---|---|
Unit Price with VAT: | 25,71250 Kč |