10-18-A-0127-C-4-08-4-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 12,38924 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,92975 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 498
Unit Price: 50,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 32,34994 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 33,44939 Kč
Datasheet
18 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-18-A-0127-C-4-08-4-T

DigiKey Part Number
2073-10-18-A-0127-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-18-A-0127-C-4-08-4-T
Description
1MM PITCH FFC, 18 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
GCT
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-18-A-0127-C-4-08-4-T-HFGCT02073-10-18-A-0127-C-4-08-4-T-HF-ND12,38924 KčParametric Equivalent
0150670518Molex0900-0150670518-ND48,92975 KčParametric Equivalent
0151670341Molex4980151670341-ND50,61000 KčParametric Equivalent
0152670341Molex00152670341-ND32,34994 KčParametric Equivalent
0982670341Molex00982670341-ND33,44939 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00010,84673 Kč10 846,73 Kč
Unit Price without VAT:10,84673 Kč
Unit Price with VAT:13,12454 Kč