Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-18-A-0127-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-18-A-0127-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-18-A-0127-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 18 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 18 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-18-A-0127-C-4-08-4-T | GCT | 0 | 2073-10-18-A-0127-C-4-08-4-T-ND | 10,84673 Kč | Parametric Equivalent |
| 0150670518 | Molex | 0 | 900-0150670518-ND | 48,92975 Kč | Parametric Equivalent |
| 0151670341 | Molex | 498 | 0151670341-ND | 50,61000 Kč | Parametric Equivalent |
| 0152670341 | Molex | 0 | 0152670341-ND | 32,34994 Kč | Parametric Equivalent |
| 0982670341 | Molex | 0 | 0982670341-ND | 33,44939 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,38924 Kč | 12 389,24 Kč |
| Unit Price without VAT: | 12,38924 Kč |
|---|---|
| Unit Price with VAT: | 14,99098 Kč |






