Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670341 | Molex | 498 | 0151670341-ND | 2,05000 Kč | Parametric Equivalent |
| 0152670341 | Molex | 0 | 0152670341-ND | 1,30937 Kč | Parametric Equivalent |
| 0982670341 | Molex | 0 | 0982670341-ND | 1,35387 Kč | Parametric Equivalent |
| 10-18-A-0127-C-4-08-4-T | GCT | 0 | 2073-10-18-A-0127-C-4-08-4-T-ND | 0,43902 Kč | Parametric Equivalent |
| 10-18-A-0127-C-4-08-4-T-HF | GCT | 0 | 2073-10-18-A-0127-C-4-08-4-T-HF-ND | 0,50146 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,92975 Kč | 48 929,75 Kč |
| Unit Price without VAT: | 48,92975 Kč |
|---|---|
| Unit Price with VAT: | 59,20500 Kč |






