
05-10-A-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-10-A-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-A-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 10POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 10 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 23,90000 Kč | 239,00 Kč |
| 25 | 22,39040 Kč | 559,76 Kč |
| 50 | 21,32260 Kč | 1 066,13 Kč |
| 100 | 20,30070 Kč | 2 030,07 Kč |
| 300 | 18,78523 Kč | 5 635,57 Kč |
| 500 | 18,12010 Kč | 9 060,05 Kč |
| 1 000 | 17,25501 Kč | 17 255,01 Kč |
| 2 500 | 16,17502 Kč | 40 437,55 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |



















