
05-05-A-0076-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-05-A-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-05-A-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 5POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 17,56280 Kč | 439,07 Kč |
| 50 | 16,72280 Kč | 836,14 Kč |
| 100 | 15,92280 Kč | 1 592,28 Kč |
| 300 | 14,73430 Kč | 4 420,29 Kč |
| 500 | 14,21228 Kč | 7 106,14 Kč |
| 1 000 | 13,53342 Kč | 13 533,42 Kč |
| 2 500 | 12,68624 Kč | 31 715,60 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




