10 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-10-A-0030-A-4-06-4-T

DigiKey Part Number
2073-05-10-A-0030-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-10-A-0030-A-4-06-4-T
Description
CABLE FFC/FPC 10POS 0.5MM 1.18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
1.181" (30.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,91900 Kč189,19 Kč
2517,73080 Kč443,27 Kč
5016,88660 Kč844,33 Kč
10016,07820 Kč1 607,82 Kč
30014,87637 Kč4 462,91 Kč
50014,34962 Kč7 174,81 Kč
1 00013,66424 Kč13 664,24 Kč
2 50012,80895 Kč32 022,38 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč