
SC100-W3 | |
|---|---|
DigiKey Part Number | 1997-1046-ND |
Manufacturer | |
Manufacturer Product Number | SC100-W3 |
Description | 225MM EURO FAN GUARD SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated 12 Rings |
Datasheet | Datasheet |
Category | For Use With/Related Products Axial Fans |
Manufacturer Gardtec Incorporated | Features 12 Rings |
Packaging Bulk | Material Steel, Chrome Plated |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč |
| 10 | 73,22400 Kč | 732,24 Kč |
| 25 | 69,49880 Kč | 1 737,47 Kč |
| Unit Price without VAT: | 88,01000 Kč |
|---|---|
| Unit Price with VAT: | 106,49210 Kč |








