Fan Motorized Impellers 48VDC Round - 227mm Dia Ball 685.0 CFM (19.18m³/min) 4 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19043137A

DigiKey Part Number
CR573-ND
Manufacturer
Manufacturer Product Number
19043137A
Description
FAN 227X99MM DDE893948B1S5X-E2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 227mm Dia Ball 685.0 CFM (19.18m³/min) 4 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Noise
73.0dB(A)
Mfr
Power (Watts)
106 W
Series
RPM
Packaging
Box
Termination
4 Position Rectangular Connector
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Round - 227mm Dia
Approval Agency
cUL, UL
Width
99.00mm
Weight
3.8 lbs (1.7 kg)
Air Flow
685.0 CFM (19.18m³/min)
Current Rating (Amps)
2.20A
Static Pressure
1.900 in H2O (473.3 Pa)
Voltage Range
36 ~ 60VDC
Bearing Type
Ball
Material - Frame
Aluminum
Fan Type
Material - Blade
Metal
Features
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Lifetime @ Temp.
50000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 093,50000 Kč3 093,50 Kč
102 913,53400 Kč29 135,34 Kč
Unit Price without VAT:3 093,50000 Kč
Unit Price with VAT:3 743,13500 Kč