Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 838.0 CFM (23.46m³/min) Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 838.0 CFM (23.46m³/min) Terminal Block
17000660A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17000659A

DigiKey Part Number
CR606-ND
Manufacturer
Manufacturer Product Number
17000659A
Description
FAN AXL 225X80MM CR2258-4000E1B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 838.0 CFM (23.46m³/min) Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
17000659A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
74.0dB(A)
Manufacturer
Comair Rotron
Power (Watts)
109W
Series
RPM
4000 RPM
Packaging
Bulk
Termination
Terminal Block
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 225mm L x 225mm H
Weight
4.1 lbs (1.9 kg)
Width
80.00mm
Current Rating (Amps)
1.40A
Air Flow
838.0 CFM (23.46m³/min)
Voltage Range
103 ~ 126VAC
Static Pressure
1.580 in H2O (393.7 Pa)
Material - Frame
Magnesium Alloy
Bearing Type
Ball
Material - Blade
Magnesium Alloy
Fan Type
Tubeaxial
Lifetime @ Temp.
Varies Based on Temperature
Features
Auto Restart, Electronic Commutation, Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204 014,68375 Kč481 762,05 Kč
Unit Price without VAT:4 014,68375 Kč
Unit Price with VAT:4 857,76734 Kč