
AFL22AUHW-P1 | |
|---|---|
DigiKey Part Number | 603-2217-ND |
Manufacturer | |
Manufacturer Product Number | AFL22AUHW-P1 |
Description | 222X222X78MM 115 / 230V AC FAN W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Round - 222mm Dia Ball 323.9 CFM (9.07m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFL22AUHW-P1 Models |
Category | Features Dual Speed, Dual Voltage, Electronic Commutation (EC), Locked Rotor Protection, Thermal Overload Protector (TOP) |
Manufacturer Delta Electronics | Noise 57.0dB(A) |
Series | Power (Watts) 8.00W, 17.00W |
Packaging Box | RPM 1800/2500 RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated 115/230VAC | Ingress Protection IP56 - Dust Protected, Water Resistant |
Size / Dimension Round - 222mm Dia | Operating Temperature -40 ~ 131°F (-40 ~ 55°C) |
Width 85.70mm | Approval Agency cURus |
Air Flow 323.9 CFM (9.07m³/min) | Voltage Range 100 ~ 240VAC |
Static Pressure 0.630 in H2O (156.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 531,21000 Kč | 1 531,21 Kč |
| 12 | 1 198,80917 Kč | 14 385,71 Kč |
| 30 | 1 089,35233 Kč | 32 680,57 Kč |
| 54 | 1 024,76593 Kč | 55 337,36 Kč |
| Unit Price without VAT: | 1 531,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 852,76410 Kč |



