
LC78_05-1.0 | |
|---|---|
DigiKey Part Number | 3182-LC78_05-1.0-ND |
Manufacturer | |
Manufacturer Product Number | LC78_05-1.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 6.5V - 42V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Power (Watts) 5 W |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 6.5V | Package / Case 3-SIP Module |
Voltage - Input (Max) 42V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 5 | 141,31600 Kč | 706,58 Kč |
| 10 | 139,02800 Kč | 1 390,28 Kč |
| 42 | 134,40714 Kč | 5 645,10 Kč |
| 84 | 132,22738 Kč | 11 107,10 Kč |
| 126 | 130,96421 Kč | 16 501,49 Kč |
| 252 | 128,83357 Kč | 32 466,06 Kč |
| 504 | 126,73502 Kč | 63 874,45 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |











