1MD8A_1205S3UP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1MD8A_1212S3UP

DigiKey Part Number
3182-1MD8A_1212S3UP-ND
Manufacturer
Manufacturer Product Number
1MD8A_1212S3UP
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
1MD8A_1212S3UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
996 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 4 Leads
Size / Dimension
0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,04000 Kč125,04 Kč
5120,32200 Kč601,61 Kč
10118,36400 Kč1 183,64 Kč
40114,55400 Kč4 582,16 Kč
80112,69650 Kč9 015,72 Kč
120111,62117 Kč13 394,54 Kč
280109,40586 Kč30 633,64 Kč
520107,81202 Kč56 062,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,04000 Kč
Unit Price with VAT:151,29840 Kč