
UMFT311EV | |
|---|---|
DigiKey Part Number | 768-1142-ND |
Manufacturer | |
Manufacturer Product Number | UMFT311EV |
Description | EVAL BOARD FOR FT311D |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FT311D - USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | No | |
Utilized IC / Part | FT311D | |
Primary Attributes | High Speed (480Mbps) Transceiver | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,45000 Kč | 737,45 Kč |
| 25 | 735,18200 Kč | 18 379,55 Kč |
| 100 | 734,16150 Kč | 73 416,15 Kč |
| Unit Price without VAT: | 737,45000 Kč |
|---|---|
| Unit Price with VAT: | 892,31450 Kč |




