
FT311D-32L1C-T | |
|---|---|
DigiKey Part Number | 768-1350-ND |
Manufacturer | |
Manufacturer Product Number | FT311D-32L1C-T |
Description | IC USB ANDROID HOST CTRL LQFP-32 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 UART Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,66666 Kč | 43 833,33 Kč |
| Unit Price without VAT: | 87,66666 Kč |
|---|---|
| Unit Price with VAT: | 106,07666 Kč |


