USB Controller USB 2.0 UART Interface 32-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT311D-32Q1C-T

DigiKey Part Number
FT311D-32Q1C-T-ND
Manufacturer
Manufacturer Product Number
FT311D-32Q1C-T
Description
IC USB ANDROID HOST CTRL QFN-32
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 UART Interface 32-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
UART
Standards
USB 2.0
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VQFN Exposed Pad
Supplier Device Package
32-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
52087,66665 Kč45 586,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,66665 Kč
Unit Price with VAT:106,07665 Kč