VNC2-32L1C-REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT311D-32L1C-R

DigiKey Part Number
768-1144-2-ND - Tape & Reel (TR)
768-1144-1-ND - Cut Tape (CT)
768-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT311D-32L1C-R
Description
IC USB ANDROID HOST CTRL LQFP-32
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 UART Interface 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
UART
Standards
USB 2.0
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,36000 Kč99,36 Kč
2587,77840 Kč2 194,46 Kč
10083,98950 Kč8 398,95 Kč
50079,99000 Kč39 995,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50076,41150 Kč114 617,25 Kč
Manufacturers Standard Package
Unit Price without VAT:99,36000 Kč
Unit Price with VAT:120,22560 Kč