
FT220XS-R | |
|---|---|
DigiKey Part Number | 768-1137-2-ND - Tape & Reel (TR) 768-1137-1-ND - Cut Tape (CT) 768-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT220XS-R |
Description | IC USB 4 BIT SPI/FT1248 16SSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FT1248 USB 2.0 FT1248 Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT220XS-R Models |
Category | Interface FT1248 |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 10.5mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Protocol USB | Supplier Device Package 16-SSOP |
Function Bridge, USB to FT1248 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 25 | 45,67360 Kč | 1 141,84 Kč |
| 100 | 44,99160 Kč | 4 499,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,75782 Kč | 110 273,46 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |







