
UMFT220XA-01 | |
|---|---|
DigiKey Part Number | 768-1122-ND |
Manufacturer | |
Manufacturer Product Number | UMFT220XA-01 |
Description | EVAL BOARD FOR FT220X |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FT220X USBmadeEZ-FIFO, FT-X, X-Chip USB 2.0 to 4bit SPI/FT1248 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, ASIC |
Manufacturer FTDI, Future Technology Devices International Ltd | Utilized IC / Part FT220X |
Series | Primary Attributes USB Full Speed, Mini-B Socket, 0.3" Wide 16-Pin DIP Socket |
Packaging Box | Secondary Attributes USB Charging Detection |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function USB 2.0 to 4bit SPI/FT1248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,92000 Kč | 392,92 Kč |
| 10 | 391,97900 Kč | 3 919,79 Kč |
| 50 | 391,36180 Kč | 19 568,09 Kč |
| 100 | 391,08860 Kč | 39 108,86 Kč |
| 250 | 390,73112 Kč | 97 682,78 Kč |
| 500 | 390,45960 Kč | 195 229,80 Kč |
| Unit Price without VAT: | 392,92000 Kč |
|---|---|
| Unit Price with VAT: | 475,43320 Kč |




