
FT220XQ-T | |
|---|---|
DigiKey Part Number | 768-1149-ND |
Manufacturer | |
Manufacturer Product Number | FT220XQ-T |
Description | IC USB 4 BIT SPI/FT1248 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FT1248 USB 2.0 FT1248 Interface 16-QFN (4x4) |
Category | Interface FT1248 |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Tray | Current - Supply 10.5mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 16-WQFN Exposed Pad |
Protocol USB | Supplier Device Package 16-QFN (4x4) |
Function Bridge, USB to FT1248 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 45,28559 Kč | 44 379,88 Kč |
| Unit Price without VAT: | 45,28559 Kč |
|---|---|
| Unit Price with VAT: | 54,79556 Kč |




