
FSP150-50FGNBI(M) | |
|---|---|
DigiKey Part Number | 2967-FSP150-50FGNBI(M)-ND |
Manufacturer | |
Manufacturer Product Number | FSP150-50FGNBI(M) |
Description | AC/DC CNVT 3.3V 5V 3X12V -12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 6 Output 3.3V 5V 12V 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 6 | |
Voltage - Input | - | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | -12V | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 366,97000 Kč | 1 366,97 Kč |
| 5 | 1 332,74400 Kč | 6 663,72 Kč |
| 10 | 1 291,79700 Kč | 12 917,97 Kč |
| 25 | 1 237,20200 Kč | 30 930,05 Kč |
| 50 | 1 196,05020 Kč | 59 802,51 Kč |
| 100 | 1 148,17270 Kč | 114 817,27 Kč |
| Unit Price without VAT: | 1 366,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 654,03370 Kč |






