


FSP350-57FCB | |
|---|---|
DigiKey Part Number | 2967-FSP350-57FCB-ND |
Manufacturer | |
Manufacturer Product Number | FSP350-57FCB |
Description | AC/DC CNVT 3.3V 2X5V 12V -12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 5 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 5 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | 5V | |
Current - Output 1 | 14 A | |
Current - Output 2 | 16 A | |
Current - Output 3 | 29 A | |
Current - Output 4 | 0.3 A | |
Current - Output 5 | 3 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 80% | |
Operating Temperature | 50°C | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.90" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | |
Approval Agency | CB, CE, cURus, FCC, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 186,31000 Kč | 2 186,31 Kč |
| 5 | 2 131,71600 Kč | 10 658,58 Kč |
| 10 | 2 065,99300 Kč | 20 659,93 Kč |
| 25 | 1 978,64160 Kč | 49 466,04 Kč |
| 50 | 1 913,13200 Kč | 95 656,60 Kč |
| 100 | 1 836,49140 Kč | 183 649,14 Kč |
| Unit Price without VAT: | 2 186,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 645,43510 Kč |




