32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKFSREIHM0.032768-T3

DigiKey Part Number
631-FKFSREIHM0.032768-T3TR-ND - Tape & Reel (TR)
631-FKFSREIHM0.032768-T3CT-ND - Cut Tape (CT)
631-FKFSREIHM0.032768-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FKFSREIHM0.032768-T3
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.343" L x 0.146" W (8.70mm x 3.70mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 908
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 $0,54 $
100,47000 $4,70 $
250,44440 $11,11 $
500,42620 $21,31 $
1000,40850 $40,85 $
2500,38632 $96,58 $
5000,37032 $185,16 $
1 0000,35500 $355,00 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,33201 $996,03 $
6 0000,31829 $1 909,74 $
9 0000,31053 $2 794,77 $
15 0000,30103 $4 515,45 $
21 0000,29493 $6 193,53 $
30 0000,29000 $8 700,00 $
Manufacturers Standard Package
Unit Price without VAT:0,54000 $
Unit Price with VAT:0,65340 $