Parametric Equivalent
Direct
Direct
Similar
Similar
Similar

74LVC00AT14-13 | |
|---|---|
DigiKey Part Number | 31-74LVC00AT14-13TR-ND - Tape & Reel (TR) 31-74LVC00AT14-13CT-ND - Cut Tape (CT) 31-74LVC00AT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC00AT14-13 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC00AT14-13 | Diodes Incorporated | 0 | 31-74LVC00AT14-13CT-ND | 5,67000 Kč | Parametric Equivalent |
| 74LVC00APW,118 | Nexperia USA Inc. | 7 430 | 1727-3086-1-ND | 4,62000 Kč | Direct |
| SN74LVC00APWR | Texas Instruments | 1 244 | 296-1216-1-ND | 9,24000 Kč | Direct |
| MC74LCX00DTR2G | onsemi | 35 | MC74LCX00DTR2GOSCT-ND | 7,77000 Kč | Similar |
| 74LCX00YTTR | STMicroelectronics | 977 | 497-13477-1-ND | 21,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,45200 Kč | 86,30 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 250 | 2,72808 Kč | 682,02 Kč |
| 500 | 2,58654 Kč | 1 293,27 Kč |
| 1 000 | 2,46999 Kč | 2 469,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,34716 Kč | 5 867,90 Kč |
| 5 000 | 2,27312 Kč | 11 365,60 Kč |
| 7 500 | 2,23603 Kč | 16 770,22 Kč |
| 12 500 | 2,19496 Kč | 27 437,00 Kč |
| 17 500 | 2,17095 Kč | 37 991,62 Kč |
| 25 000 | 2,14787 Kč | 53 696,75 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |












