Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321RILT

DigiKey Part Number
497-4942-2-ND - Tape & Reel (TR)
497-4942-1-ND - Cut Tape (CT)
497-4942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321RILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321RILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.45V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
16 nA
Voltage - Input Offset
100 µV
Current - Supply
162µA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,16800 Kč81,68 Kč
257,30720 Kč182,68 Kč
1006,35820 Kč635,82 Kč
2505,90632 Kč1 476,58 Kč
5005,63334 Kč2 816,67 Kč
1 0005,40845 Kč5 408,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,13107 Kč15 393,21 Kč
6 0004,99529 Kč29 971,74 Kč
9 0004,92727 Kč44 345,43 Kč
15 0004,85191 Kč72 778,65 Kč
21 0004,80791 Kč100 966,11 Kč
30 0004,76554 Kč142 966,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč