16 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3BACALI16.0-T3

DigiKey Part Number
631-FC3BACALI16.0-T3TR-ND - Tape & Reel (TR)
631-FC3BACALI16.0-T3CT-ND - Cut Tape (CT)
631-FC3BACALI16.0-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC3BACALI16.0-T3
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,81100 Kč158,11 Kč
2514,95880 Kč373,97 Kč
5014,33740 Kč716,87 Kč
10013,74530 Kč1 374,53 Kč
25012,99776 Kč3 249,44 Kč
50012,45980 Kč6 229,90 Kč
1 00011,94450 Kč11 944,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,17164 Kč33 514,92 Kč
6 00010,71021 Kč64 261,26 Kč
9 00010,44940 Kč94 044,60 Kč
15 00010,12998 Kč151 949,70 Kč
21 0009,92501 Kč208 425,21 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč