
FOD817BS | |
|---|---|
DigiKey Part Number | FOD817BS-ND |
Manufacturer | |
Manufacturer Product Number | FOD817BS |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD817BS Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD817BSD | onsemi | 33 925 | FOD817BSDCT-ND | 10,29000 Kč | Parametric Equivalent |
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1 548 | 58-SFH615A-2XSMT&RCT-ND | 11,55000 Kč | Similar |
| SFH615A-3XSMT&R | Isocom Components 2004 LTD | 1 075 | SFH615A-3XSMCT-ND | 11,76000 Kč | Similar |
| SFH615A-4XSM | Isocom Components 2004 LTD | 1 369 | SFH615A-4XSM-ND | 5,54770 Kč | Similar |
| SFH615A-4XSMT&R | Isocom Components 2004 LTD | 2 272 | 58-SFH615A-4XSMT&RCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 100 | 4,64480 Kč | 464,48 Kč |
| 500 | 3,80820 Kč | 1 904,10 Kč |
| 1 000 | 3,53228 Kč | 3 532,28 Kč |
| 2 000 | 3,29774 Kč | 6 595,48 Kč |
| 5 000 | 3,04093 Kč | 15 204,65 Kč |
| 10 000 | 2,88055 Kč | 28 805,50 Kč |
| 25 000 | 2,70552 Kč | 67 638,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





