Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP8802DJ-3.3-LF-Z

DigiKey Part Number
1589-1941-2-ND - Tape & Reel (TR)
1589-1941-1-ND - Cut Tape (CT)
1589-1941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8802DJ-3.3-LF-Z
Description
IC REG LIN POS ADJ 250MA TSOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
155 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70db ~ 30dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1.25V (3.3V)
Supplier Device Package
TSOT-23-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.19V @ 250mA (Typ), -
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,60700 Kč136,07 Kč
2512,26280 Kč306,57 Kč
10010,77410 Kč1 077,41 Kč
25010,06560 Kč2 516,40 Kč
5009,63850 Kč4 819,25 Kč
1 0009,31681 Kč9 316,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,85234 Kč26 557,02 Kč
6 0008,63973 Kč51 838,38 Kč
9 0008,53328 Kč76 799,52 Kč
15 0008,41534 Kč126 230,10 Kč
21 0008,34641 Kč175 274,61 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč