Similar

RSD-30L-5 | |
|---|---|
DigiKey Part Number | 1866-5462-ND |
Manufacturer | |
Manufacturer Product Number | RSD-30L-5 |
Description | DC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 6A 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,07000 Kč | 703,07 Kč |
| 5 | 671,49600 Kč | 3 357,48 Kč |
| 10 | 639,92000 Kč | 6 399,20 Kč |
| 25 | 623,08000 Kč | 15 577,00 Kč |
| Unit Price without VAT: | 703,07000 Kč |
|---|---|
| Unit Price with VAT: | 850,71470 Kč |










