
BMR4614001/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4614001/001TR-ND - Tape & Reel (TR) 2166-BMR4614001/001CT-ND - Cut Tape (CT) 2166-BMR4614001/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4614001/001 |
Description | DC DC CONVERTER 0.6-1.8V 32W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 18A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4614001/001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A | |
Power (Watts) | 32 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 120°C (With Derating) | |
Efficiency | 91.6% | |
Mounting Type | Surface Mount | |
Package / Case | 32-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,69000 Kč | 353,69 Kč |
| 5 | 340,52800 Kč | 1 702,64 Kč |
| 10 | 334,98800 Kč | 3 349,88 Kč |
| 25 | 327,82240 Kč | 8 195,56 Kč |
| 50 | 322,49840 Kč | 16 124,92 Kč |
| 100 | 317,25130 Kč | 31 725,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 309,60300 Kč | 86 688,84 Kč |
| 560 | 304,55171 Kč | 170 548,96 Kč |
| Unit Price without VAT: | 353,69000 Kč |
|---|---|
| Unit Price with VAT: | 427,96490 Kč |





