
BMR4731001/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4731001/001TR-ND - Tape & Reel (TR) 2166-BMR4731001/001CT-ND - Cut Tape (CT) 2166-BMR4731001/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4731001/001 |
Description | 6-15VIN; 0.6-5VOUT; 40A; NON-ISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 40A 6V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4731001/001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.7% | |
Mounting Type | Surface Mount | |
Package / Case | 30-SMD Module | |
Size / Dimension | 0.75" L x 0.51" W x 0.30" H (19.0mm x 13.0mm x 7.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,32000 Kč | 465,32 Kč |
| 5 | 447,93000 Kč | 2 239,65 Kč |
| 10 | 440,66400 Kč | 4 406,64 Kč |
| 25 | 431,24000 Kč | 10 781,00 Kč |
| 50 | 424,22680 Kč | 21 211,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 417,32270 Kč | 41 732,27 Kč |
| 200 | 410,52245 Kč | 82 104,49 Kč |
| 300 | 406,59197 Kč | 121 977,59 Kč |
| 500 | 401,68964 Kč | 200 844,82 Kč |
| Unit Price without VAT: | 465,32000 Kč |
|---|---|
| Unit Price with VAT: | 563,03720 Kč |





